Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DCLMS2.EC-CXCZ-4A7D-1-20
Newark Part No.21AJ6619
Product RangeTOPLED E3014
Technical Datasheet
15,079 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 10+ | $0.312 |
| 25+ | $0.216 |
| 50+ | $0.181 |
| 100+ | $0.153 |
| 250+ | $0.124 |
| 500+ | $0.106 |
| 1000+ | $0.089 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DCLMS2.EC-CXCZ-4A7D-1-20
Newark Part No.21AJ6619
Product RangeTOPLED E3014
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage2.7V
Luminous Intensity4.5cd
Viewing Angle110°
Lens ShapeRectangular
Product RangeTOPLED E3014
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
2.7V
Viewing Angle
110°
Product Range
TOPLED E3014
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
4.5cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability