Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Input Power
11W
Luminous Flux
900lm
CFL Lamp Shape
Single Twin Tube
Light Color
Cool White
SVHC
No SVHC (14-Jun-2023)
Lamp Base Type
G23
Average Bulb Life
10000h
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
