Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $37.120 |
5+ | $35.250 |
10+ | $32.680 |
25+ | $29.810 |
50+ | $25.800 |
100+ | $24.080 |
250+ | $21.940 |
Price for:Each
Minimum: 1
Multiple: 1
$37.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACTEC
Manufacturer Part NoCM69-240 BONE T/B
Newark Part No.25C2835
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialPlastic
External Height - Metric65.7mm
External Width - Metric162mm
External Depth - Metric241mm
IP Rating-
Body ColorBone
NEMA Rating-
External Height - Imperial2.59"
External Width - Imperial6.38"
External Depth - Imperial9.5"
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
65.7mm
External Depth - Metric
241mm
Body Color
Bone
External Height - Imperial
2.59"
External Depth - Imperial
9.5"
Enclosure Material
Plastic
External Width - Metric
162mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.38"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate