Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.580 |
| 5+ | $18.250 |
| 10+ | $16.800 |
| 25+ | $15.320 |
| 50+ | $13.860 |
| 100+ | $12.250 |
| 250+ | $11.000 |
Price for:Each
Minimum: 1
Multiple: 1
$19.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACTEC
Manufacturer Part NoFLX-4624-028-K
Newark Part No.16F1938
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialPlastic
External Height - Metric37.08mm
External Width - Metric66mm
External Depth - Metric116mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.46"
External Width - Imperial2.58"
External Depth - Imperial4.58"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The FLX-4624-028-K is a black Utility Enclosure with ABS housing. Keypads, overlays, membrane switches and LCD displays can also be added.
- UL94V-0 Flammability rating
Applications
Industrial, Security
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
37.08mm
External Depth - Metric
116mm
Body Color
Black
External Height - Imperial
1.46"
External Depth - Imperial
4.58"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.58"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate