Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.070 |
| 10+ | $23.870 |
| 25+ | $22.040 |
| 50+ | $20.100 |
| 100+ | $17.410 |
| 250+ | $16.210 |
| 500+ | $14.450 |
Price for:Each
Minimum: 1
Multiple: 1
$25.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACTEC
Manufacturer Part NoFXT-6030-000-K
Newark Part No.12N0979
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialPlastic
External Height - Metric48.18mm
External Width - Metric79mm
External Depth - Metric165mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.9"
External Width - Imperial3.1"
External Depth - Imperial6.5"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
48.18mm
External Depth - Metric
165mm
Body Color
Black
External Height - Imperial
1.9"
External Depth - Imperial
6.5"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
79mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate