Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
50+ | $10.730 |
100+ | $9.480 |
250+ | $8.520 |
Price for:Each
Minimum: 61
Multiple: 1
$654.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACTEC
Manufacturer Part NoHP-4AA BONE KIT
Newark Part No.93F9941
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric32.74mm
External Width - Metric91mm
External Depth - Metric146mm
IP Rating-
Body ColorBone
NEMA Rating-
External Height - Imperial1.29"
External Width - Imperial3.6"
External Depth - Imperial5.75"
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32.74mm
External Depth - Metric
146mm
Body Color
Bone
External Height - Imperial
1.29"
External Depth - Imperial
5.75"
Enclosure Material
Plastic
External Width - Metric
91mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.6"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for HP-4AA BONE KIT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate