Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerPACTEC
Manufacturer Part NoHPS-4AA BLACK KIT
Newark Part No.35C3015
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric32.64mm
External Width - Metric91mm
External Depth - Metric146mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.29"
External Width - Imperial3.6"
External Depth - Imperial5.75"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32.64mm
External Depth - Metric
146mm
Body Color
Black
External Height - Imperial
1.29"
External Depth - Imperial
5.75"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
91mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate