Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $17.710 |
5+ | $16.520 |
10+ | $15.200 |
25+ | $13.860 |
50+ | $12.540 |
100+ | $11.080 |
250+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$17.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACTEC
Manufacturer Part NoLH45-100-000-K
Newark Part No.07H3015
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialPlastic
External Height - Metric31.75mm
External Width - Metric104mm
External Depth - Metric121mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.25"
External Width - Imperial4.08"
External Depth - Imperial4.75"
Product Range-
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
31.75mm
External Depth - Metric
121mm
Body Color
Black
External Height - Imperial
1.25"
External Depth - Imperial
4.75"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
104mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.08"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate