Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $25.390 |
5+ | $24.110 |
10+ | $22.360 |
25+ | $20.400 |
50+ | $17.640 |
100+ | $16.480 |
250+ | $15.000 |
Price for:Each
Minimum: 1
Multiple: 1
$25.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACTEC
Manufacturer Part NoPPT-3468-K
Newark Part No.73R8155
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric30.99mm
External Width - Metric83mm
External Depth - Metric165mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial3.26"
External Depth - Imperial6.5"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The PPT-3468-K is a T-shaped Enclosure made of ABS plastic body and moulded rubber sides provide an attractive appearance and extra grip. It has a recessed top cover for keypads, overlays and membrane switches. It is suitable for use in mobile communications, test equipment and scanning device applications.
Applications
Communications & Networking, Sensing & Instrumentation, Test & Measurement, Industrial
Contents
Top cover, Bottom cover and Assembly screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
30.99mm
External Depth - Metric
165mm
Body Color
Gray
External Height - Imperial
1.22"
External Depth - Imperial
6.5"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.26"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate