Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPACTEC
Manufacturer Part NoPT-8-039-K
Newark Part No.07H3031
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialPlastic
External Height - Metric67.7mm
External Width - Metric227mm
External Depth - Metric182mm
IP Rating-
Body ColorBone
NEMA Rating-
External Height - Imperial2.67"
External Width - Imperial9"
External Depth - Imperial7.18"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
67.7mm
External Depth - Metric
182mm
Body Color
Bone
External Height - Imperial
2.67"
External Depth - Imperial
7.18"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
227mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate