Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerPACTEC
Manufacturer Part NoRCS-24 BLACK KIT
Newark Part No.07H3041
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric23.37mm
External Width - Metric65mm
External Depth - Metric112mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.92"
External Width - Imperial2.55"
External Depth - Imperial4.4"
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.37mm
External Depth - Metric
112mm
Body Color
Black
External Height - Imperial
0.92"
External Depth - Imperial
4.4"
Enclosure Material
Plastic
External Width - Metric
65mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.55"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
