Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerPACTEC
Manufacturer Part NoXPL-9VB BLACK KIT
Newark Part No.07H3059
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric28.52mm
External Width - Metric102mm
External Depth - Metric178mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.12"
External Width - Imperial4"
External Depth - Imperial7"
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
28.52mm
External Depth - Metric
178mm
Body Color
Black
External Height - Imperial
1.12"
External Depth - Imperial
7"
Enclosure Material
Plastic
External Width - Metric
102mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate