Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoLC-X1228P
Newark Part No.46M4716
Product RangeLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoLC-X1228P
Newark Part No.46M4716
Product RangeLC Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity28Ah
External Diameter-
Battery Size Code-
Battery TerminalsBolt
External Height180.34mm
External Width124.46mm
Pack Quantity1
Battery Type / Size-
External Depth165.1mm
Weight11kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeLC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
12V
Battery Capacity
28Ah
Battery Size Code
-
External Height
180.34mm
Pack Quantity
1
External Depth
165.1mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Bolt
External Width
124.46mm
Battery Type / Size
-
Weight
11kg
Battery NEDA Code
-
Product Range
LC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT