Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoLCX1220P
Newark Part No.29H3493
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoLCX1220P
Newark Part No.29H3493
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity20Ah
Battery Size Code-
External Diameter-
External Height166.878mm
Battery TerminalsBolt
External Width75.946mm
Pack Quantity1
External Depth181.02mm
Battery Type / Size-
Weight6.6kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LCX1220P is a 12V/20Ah Valve-regulated Rechargeable Battery, lead-acid technology with M5 bolt and nut terminals. This battery is designed to provide outstanding performance in withstanding overcharge, over discharge and resisting vibration and shock, compact, these batteries save installation space, while providing full and reliable power, the use of special sealing epoxies, tongue and groove case and cover construction and long sealing paths for posts and connectors, assures that the valve regulated lead-acid battery will offer exceptional leak resistance and allows them to be used in any position.
- High reliability
- Exceptional deep discharge recovery
- No corrosive gas generation
- Quick chargeability
- High power density
- Long service life
Applications
Power Management
Technical Specifications
Battery Voltage
12V
Battery Capacity
20Ah
External Diameter
-
Battery Terminals
Bolt
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Lead Acid
Battery Size Code
-
External Height
166.878mm
External Width
75.946mm
External Depth
181.02mm
Weight
6.6kg
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Alternatives for LCX1220P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT