Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAPS2241SX
Newark Part No.33AC7037
Product RangeAPS2 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPS2241SX
Newark Part No.33AC7037
Product RangeAPS2 Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate20Mbps
Optocoupler Case StyleSOP
No. of Pins5Pins
Product RangeAPS2 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1 Channel
Data Rate
20Mbps
No. of Pins
5Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
APS2 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate