Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $235.930 |
5+ | $228.910 |
10+ | $212.340 |
25+ | $206.670 |
50+ | $204.560 |
100+ | $201.040 |
Price for:Each
Minimum: 1
Multiple: 1
$235.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN50752
Newark Part No.78AC4222
Product RangeASEN5
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM176.6CFM
Noise Rating52dBA
Power Rating35W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating380mA
IP Rating-
IP Rating-
Air Flow - m3/min5m³/min
Product RangeASEN5
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3200rpm
Current Rating
380mA
IP Rating
-
Product Range
ASEN5
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
176.6CFM
Power Rating
35W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
5m³/min
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate