Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $70.980 |
5+ | $68.240 |
10+ | $65.610 |
25+ | $61.010 |
50+ | $57.040 |
100+ | $56.170 |
250+ | $53.800 |
Price for:Each
Minimum: 1
Multiple: 1
$70.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN804569
Newark Part No.78AC4229
Product RangeASEN8
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM26.5CFM
Noise Rating33dBA
Power Rating10W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min0.75m³/min
Product RangeASEN8
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
3200rpm
Current Rating
70mA
IP Rating
-
Product Range
ASEN8
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
26.5CFM
Power Rating
10W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
0.75m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate