Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN98001
Newark Part No.78AC4235
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With92mm Axial Fans
Fixing Centers71.4mm
Color / Finish-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
71.4mm
Product Range
-
For Use With
92mm Axial Fans
Color / Finish
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate