Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
50+ | $7.070 |
100+ | $6.310 |
500+ | $5.770 |
1000+ | $5.120 |
2500+ | $4.790 |
Price for:Each
Minimum: 50
Multiple: 50
$353.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCB1A-R-12V
Newark Part No.10C5433
Product RangeCB Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeCB Series
Contact Voltage DC Nom14V
Coil Resistance103ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
40A
Relay Mounting
Through Hole
Product Range
CB Series
Coil Resistance
103ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate