Print Page
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price |
---|---|
10+ | $44.850 |
25+ | $40.510 |
50+ | $37.200 |
100+ | $36.440 |
250+ | $35.420 |
Price for:Each
Minimum: 10
Multiple: 10
$448.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSP4-L2-DC48V
Newark Part No.46F5719
Product RangeSP Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage48VDC
Contact Current10A
Product RangeSP Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Contact Voltage VAC250VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance7.68kohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
48VDC
Product Range
SP Series
Coil Type
Latching Dual Coil
Relay Type
Power - General Purpose
Contact Voltage VDC
30VDC
Coil Resistance
7.68kohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate