Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoADW1112HT
Newark Part No.29X4601
Product RangeDW(ADW1) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price |
---|---|
50+ | $7.990 |
100+ | $7.090 |
250+ | $6.760 |
500+ | $6.310 |
Price for:Each
Minimum: 50
Multiple: 50
$399.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADW1112HT
Newark Part No.29X4601
Product RangeDW(ADW1) Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product RangeDW(ADW1) Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC277VAC
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance720ohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
Approvals & Standards
UL, VDE
Coil Voltage
12VDC
Product Range
DW(ADW1) Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
720ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate