Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.950 |
| 100+ | $7.160 |
| 500+ | $6.590 |
| 1000+ | $5.910 |
| 2500+ | $5.550 |
Price for:Each
Minimum: 50
Multiple: 50
$397.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGN200A06
Newark Part No.10C3249
Product RangeGN Series
Technical Datasheet
Coil Voltage6VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeGN Series
Relay MountingSurface Mount
Coil TypeDC
Relay TerminalsThrough Hole
Contact Voltage VAC125V
Contact Voltage VDC30V
Contact MaterialSilver Palladium
Coil Resistance257ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
6VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Through Hole
Contact Voltage VDC
30V
Coil Resistance
257ohm
Contact Configuration
DPDT
Product Range
GN Series
Coil Type
DC
Contact Voltage VAC
125V
Contact Material
Silver Palladium
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

