Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAGN200S03
Newark Part No.10C3266
Product RangeAGN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
50+ | $7.500 |
100+ | $6.700 |
500+ | $6.120 |
1000+ | $5.440 |
2500+ | $5.080 |
Price for:Each
Minimum: 50
Multiple: 50
$375.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGN200S03
Newark Part No.10C3266
Product RangeAGN Series
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeAGN Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Palladium
Coil Resistance64.2ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
3VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
64.2ohm
Contact Configuration
DPDT
Product Range
AGN Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Palladium
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate