Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAIG05SQ02D
Newark Part No.08N3194
Product RangeGT Series
Technical Datasheet
Meter Display TypeLCD Color
Display Size55.2mm x 73mm
Display Resolution320 x 240 Pixels
Screen Size3.5"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeGT Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
LCD Color
Display Resolution
320 x 240 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
GT Series
Display Size
55.2mm x 73mm
Screen Size
3.5"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate