Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAIG32TQ12D
Newark Part No.08N3197
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAIG32TQ12D
Newark Part No.08N3197
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size83.6mm x 110.8mm
Display Resolution320 x 240 Pixels
Screen Size5.5"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
320 x 240 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Display Size
83.6mm x 110.8mm
Screen Size
5.5"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate