Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $447.640 |
5+ | $441.830 |
10+ | $435.630 |
25+ | $411.110 |
Price for:Each
Minimum: 1
Multiple: 1
$447.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAKT8R111200
Newark Part No.79AC5443
Product RangeKT8R
Technical Datasheet
Thermocouple TypeB, C, E, J, K, N, R, S, T, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±2°C
Output Voltage Max250VAC
Output Voltage Min-
Product RangeKT8R
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
B, C, E, J, K, N, R, S, T, PLII
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
KT8R
Operating Temperature Max
55°C
Temperature Accuracy ±
2°C
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate