Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAN26018A-NL
Newark Part No.05X0583
Technical Datasheet
Frequency Min400MHz
Frequency Max800MHz
Gain14.5dB
Noise Figure Typ1.5dB
RF IC Case StyleSOT-665
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max3V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
Frequency Min
400MHz
Gain
14.5dB
RF IC Case Style
SOT-665
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Frequency Max
800MHz
Noise Figure Typ
1.5dB
No. of Pins
5Pins
Supply Voltage Max
3V
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate