Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQ3A2-ZT4/32VDC
Newark Part No.09AK0060
Product RangeAQ1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.120 |
| 10+ | $21.680 |
| 25+ | $20.710 |
| 50+ | $19.740 |
| 100+ | $18.750 |
| 250+ | $17.550 |
| 500+ | $16.330 |
Price for:Each
Minimum: 1
Multiple: 1
$24.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQ3A2-ZT4/32VDC
Newark Part No.09AK0060
Product RangeAQ1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max250V
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min75V
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeAQ1 Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
250V
Relay Terminals
PC Pin
Operating Voltage Min
75V
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
3A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
AQ1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability