Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.020 |
| 5+ | $55.130 |
| 10+ | $52.250 |
| 25+ | $46.900 |
| 50+ | $44.650 |
| 100+ | $43.690 |
| 250+ | $42.680 |
Price for:Each
Minimum: 1
Multiple: 1
$58.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARS1324
Newark Part No.09AK0111
Product RangeRS Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current10mA
Product RangeRS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC24V
Contact Material-
Coil Resistance2.88kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Current
10mA
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
24V
Coil Resistance
2.88kohm
Contact Configuration
SPDT
Product Range
RS Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

