Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price |
---|---|
50+ | $13.350 |
100+ | $12.460 |
250+ | $12.060 |
500+ | $11.250 |
Price for:Each
Minimum: 50
Multiple: 50
$667.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARS154H
Newark Part No.08N1766
Technical Datasheet
Contact ConfigurationSPDT
Product Range-
Relay MountingThrough Hole
Coil TypeDC
Relay TerminalsThrough Hole
Coil Resistance101.3ohm
Technical Specifications
Contact Configuration
SPDT
Relay Mounting
Through Hole
Relay Terminals
Through Hole
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Coil Type
DC
Coil Resistance
101.3ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate