Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $78.760 |
5+ | $75.300 |
10+ | $71.810 |
25+ | $67.630 |
50+ | $66.640 |
100+ | $63.780 |
Price for:Each
Minimum: 1
Multiple: 1
$78.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN60511
Newark Part No.53AH6658
Product RangeASEN6
Technical Datasheet
Nominal Rated Voltage AC100V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth30mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating28dBA
Power Rating6W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min0.2m³/min
Product RangeASEN6
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
100V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
2600rpm
Current Rating
80mA
IP Rating
-
Product Range
ASEN6
Fan Frame Type
Square
External Depth
30mm
Air Flow - CFM
-
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.2m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate