Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $88.000 |
5+ | $84.130 |
10+ | $80.230 |
25+ | $75.560 |
50+ | $74.450 |
100+ | $71.260 |
Price for:Each
Minimum: 1
Multiple: 1
$88.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN90211
Newark Part No.53AH6671
Product RangeASEN9
Technical Datasheet
Nominal Rated Voltage AC100V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating34dBA
Power Rating13W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP Rating-
IP Rating-
Air Flow - m3/min0.8m³/min
Product RangeASEN9
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
100V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
3100rpm
Current Rating
190mA
IP Rating
-
Product Range
ASEN9
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
-
Power Rating
13W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.8m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate