Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoASFM0212S
Newark Part No.23AJ4627
Product RangeSF-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $56.600 |
| 25+ | $51.350 |
| 50+ | $47.320 |
| 100+ | $46.400 |
| 250+ | $45.170 |
Price for:Each
Minimum: 20
Multiple: 20
$1,132.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASFM0212S
Newark Part No.23AJ4627
Product RangeSF-M Series
Technical Datasheet
Coil Voltage21VDC
Contact ConfigurationSPST-NO, SPST-NC
Product RangeSF-M Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsPC Pin
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Nickel
IP Rating-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
21VDC
Product Range
SF-M Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate