New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Microswitch Snap Action Switches
                      Print Page

                      AV444461

                      Microswitch, Snap Action, Simulated Roller Lever, SPDT, Solder, 100 mA, 30 VDC

                      PANASONIC AV444461
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoAV444461
                      Newark Part No.70C6472
                      Product RangeAV4
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      355 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.840
                      10+$2.660
                      25+$2.530
                      50+$2.410
                      100+$2.280
                      500+$2.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoAV444461
                      Newark Part No.70C6472
                      Product RangeAV4
                      Technical Datasheet

                      Data Sheet

                      Microswitch TypeSnap Action
                      Microswitch ActuatorSimulated Roller Lever
                      Contact ConfigurationSPDT-1NC / 1NO
                      Switch TerminalsSolder
                      Contact Current Max100mA
                      Contact Voltage DC Nom30VDC
                      Product RangeAV4
                      Contact Voltage AC Nom-
                      Operating Force Max0.29N
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The AV444461 is a super miniature lightweight Snap Action Switch with PC board straight terminals, a simulated roller lever actuator and gold-plated contacts.

                      • 100MΩ at 250VDC Minimum insulation resistance
                      • 200mΩ Maximum contact resistance
                      • -25 to +80°C Ambient temperature range

                      Applications

                      Audio, Portable Devices, Computers & Computer Peripherals

                      Technical Specifications

                      Microswitch Type

                      Snap Action

                      Contact Configuration

                      SPDT-1NC / 1NO

                      Contact Current Max

                      100mA

                      Product Range

                      AV4

                      Operating Force Max

                      0.29N

                      Microswitch Actuator

                      Simulated Roller Lever

                      Switch Terminals

                      Solder

                      Contact Voltage DC Nom

                      30VDC

                      Contact Voltage AC Nom

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.