Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAVL38053
Newark Part No.71Y8820
Product RangeAVL3 Series
Your Part Number
Technical Datasheet
216 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.520 |
| 25+ | $2.390 |
| 50+ | $2.260 |
| 100+ | $1.760 |
| 500+ | $1.670 |
| 1000+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAVL38053
Newark Part No.71Y8820
Product RangeAVL3 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom30VDC
Product RangeAVL3 Series
Contact Voltage AC Nom250VAC
Operating Force Max1.47N
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
AVL3 Series
Operating Force Max
1.47N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate