Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAXK5S00337YG
Newark Part No.97W8045
Product RangeP5KS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
500+ | $8.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$8,210.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXK5S00337YG
Newark Part No.97W8045
Product RangeP5KS Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
Product RangeP5KS Series
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
Product Range
P5KS Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
0.5mm
No. of Rows
2Rows
No. of Contacts
100Contacts
Contact Material
Copper
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for AXK5S00337YG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate