Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAXK640347YG
Newark Part No.97W8058
Product RangeP5K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
500+ | $2.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$3,690.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXK640347YG
Newark Part No.97W8058
Product RangeP5K Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
Product RangeP5K Series
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
No. of Contacts
40Contacts
Contact Material
Copper
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.5mm
Product Range
P5K Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for AXK640347YG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate