New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      AZ40029

                      Limit Switch, Roller Plunger, SPDT, 5 A, 250 V, 6.86 N

                      PANASONIC AZ40029
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoAZ40029
                      Newark Part No.93F4776
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoAZ40029
                      Newark Part No.93F4776
                      Technical Datasheet

                      Data Sheet

                      Limit Switch ActuatorRoller Plunger
                      Contact ConfigurationSPDT
                      Contact Current AC Max5A
                      Contact Voltage AC Max250V
                      Operating Force Max6.86N
                      Product Range-
                      Contact Current DC Max5A
                      Contact Voltage DC Max125V
                      SVHCTo Be Advised

                      Product Overview

                      The AZ40029 is a high precision micro Limit Switch with roller plunger actuator and excellent environment proofing. The size of the actual unit is approximately 1/10 in the case of the plunger model and approximately 1/6.5 in the case of the arm model, that of the vertical type limit switch. Large-scale miniaturization has been achieved. Ideal for miniaturized machinery designs or highly accurate miniaturized machines. An exposed terminal type model combined with a socket with cord for built-in LED lamp (sold separately) easily become a limit switch with lamp. Convenient for maintenance such as operations checks. The arm model has a convenient appropriate OT range display for attachment adjustment work. This should be set so that the operations display board's indicated protrusion winds inside the protrusion on the axle receptor, permitting use under optimum conditions. Any application where compactness, density and robustness, such as subminiaturized machines and plant machinery.

                      • Ag alloy contact
                      • Long life
                      • 100MΩ Minimum at 500VDC Initial insulation resistance
                      • 50mΩ (by voltage drop 5 to 6VDC/1A) Maximum initial contact resistance
                      • 120cpm Maximum operating speed

                      Applications

                      Industrial

                      Technical Specifications

                      Limit Switch Actuator

                      Roller Plunger

                      Contact Current AC Max

                      5A

                      Operating Force Max

                      6.86N

                      Contact Current DC Max

                      5A

                      SVHC

                      To Be Advised

                      Contact Configuration

                      SPDT

                      Contact Voltage AC Max

                      250V

                      Product Range

                      -

                      Contact Voltage DC Max

                      125V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.