Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAZ7166
Newark Part No.93F4810
Technical Datasheet
Limit Switch ActuatorWobble Rod
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max1.18N
Product Range-
Contact Current DC Max-
Contact Voltage DC Max115V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Wobble Rod
Contact Current AC Max
10A
Operating Force Max
1.18N
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
-
Contact Voltage DC Max
115V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate