Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAZ8107
Newark Part No.93F4815
Technical Datasheet
Limit Switch ActuatorWobble Rod
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max7.84N
Product Range-
Contact Current DC Max400mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Wobble Rod
Contact Current AC Max
5A
Operating Force Max
7.84N
Contact Current DC Max
400mA
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
-
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate