Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCB1-R-M-24V
Newark Part No.10C5401
Product RangeCB Series
Technical Datasheet
Coil Voltage24VDC
Contact Current20A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeCB Series
Contact Voltage DC Nom28V
Coil Resistance320ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
28V
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Panel Mount
Product Range
CB Series
Coil Resistance
320ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability