Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoCN-24A-C5
Newark Part No.96H2182
Product RangeDP-100 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCN-24A-C5
Newark Part No.96H2182
Product RangeDP-100 Series
Technical Datasheet
Connector Type AM8 Sensor Straight 4 Position Receptacle
Connector Type AM8 Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type BFree End
Cable Length - Metric5m
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial16.4ft
Product RangeDP-100 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M8 Sensor Straight 4 Position Receptacle
Connector to Connector
M8 Straight Receptacle to Free End
Cable Length - Metric
5m
No. of Positions
4 Positions
Product Range
DP-100 Series
Connector Type A
M8 Receptacle
Connector Type B
Free End
Connector Type B
Free End
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate