Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDMC201010R
Newark Part No.56W3995
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN100mA
Continuous Collector Current PNP-
Power Dissipation NPN300mW
Transistor Case StyleSC-74A
Power Dissipation PNP-
Transistor MountingSurface Mount
DC Current Gain hFE Min NPN210hFE
DC Current Gain hFE Min PNP-
Operating Temperature Max-
No. of Pins5Pins
Transition Frequency NPN150MHz
Transition Frequency PNP-
Qualification-
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Transistor Case Style
SC-74A
Transistor Mounting
Surface Mount
DC Current Gain hFE Min PNP
-
No. of Pins
5Pins
Transition Frequency PNP
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
300mW
Power Dissipation PNP
-
DC Current Gain hFE Min NPN
210hFE
Operating Temperature Max
-
Transition Frequency NPN
150MHz
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate