Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDRC2114Y0L
Newark Part No.56W4005
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current100mA
Transition Frequency-
Power Dissipation Pd200mW
Power Dissipation200mW
DC Collector Current100mA
Transistor MountingSurface Mount
DC Current Gain hFE80hFE
No. of Pins3Pins
Transistor Case StyleSOT-23
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Transition Frequency
-
Power Dissipation
200mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
100mA
Power Dissipation Pd
200mW
DC Collector Current
100mA
DC Current Gain hFE
80hFE
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate