Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECHU1C103JX5
Newark Part No.47AC4456
Product RangeECHU(X) Series
Technical Datasheet
15,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.267 |
| 6000+ | $0.263 |
| 12000+ | $0.252 |
| 18000+ | $0.251 |
| 30000+ | $0.249 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$801.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1C103JX5
Newark Part No.47AC4456
Product RangeECHU(X) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package0805 [2012 Metric]
Capacitance0.01µF
Capacitance Tolerance± 5%
Voltage(AC)11V
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition B)
Lead Spacing-
Product Length2mm
Product Width1.25mm
Product Height1.1mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.01µF
Voltage(AC)
11V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Product Length
2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
16V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
1.25mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ECHU1C103JX5
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability