Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECHU1H101JX5
Newark Part No.47AC4474
Product RangeECHU(X) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.221 |
| 6000+ | $0.219 |
| 12000+ | $0.213 |
| 18000+ | $0.212 |
| 30000+ | $0.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$663.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1H101JX5
Newark Part No.47AC4474
Product RangeECHU(X) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package0805 [2012 Metric]
Capacitance100pF
Capacitance Tolerance± 5%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition B)
Lead Spacing-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
100pF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
1.25mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ECHU1H101JX5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability