Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECQE2103JB
Newark Part No.47AC4516
Product RangeECQE(B) Series
Technical Datasheet
351 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.675 |
| 10+ | $0.444 |
| 25+ | $0.410 |
| 50+ | $0.390 |
| 100+ | $0.369 |
| 500+ | $0.351 |
| 1000+ | $0.338 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQE2103JB
Newark Part No.47AC4516
Product RangeECQE(B) Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 5%
Voltage(AC)125V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.9mm
Product Width4.2mm
Product Height8.1mm
Product RangeECQE(B) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.01µF
Voltage(AC)
125V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.9mm
Product Height
8.1mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
4.2mm
Product Range
ECQE(B) Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability