Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECW-U2473KC9
Newark Part No.53W8413
Product RangeECWU(C) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.460 |
| 4000+ | $1.360 |
| 6000+ | $1.320 |
| 10000+ | $1.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,920.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECW-U2473KC9
Newark Part No.53W8413
Product RangeECWU(C) Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package2416 [6041 Metric]
Capacitance0.047µF
Capacitance Tolerance± 10%
Voltage(AC)125V
Voltage(DC)250V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length6mm
Product Width4.1mm
Product Height2.4mm
Product RangeECWU(C) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.047µF
Voltage(AC)
125V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
6mm
Product Height
2.4mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2416 [6041 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
4.1mm
Product Range
ECWU(C) Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate