New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. General Purpose Film Capacitors
                      Print Page

                      ECWF2W104JAQ

                      General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 µF, ± 5%, 84 V, 450 V

                      PANASONIC ECWF2W104JAQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoECWF2W104JAQ
                      Newark Part No.62W6686
                      Product RangeECWF(A) Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$1.110
                      10+$0.631
                      25+$0.616
                      50+$0.599
                      100+$0.584
                      500+$0.497
                      1000+$0.466
                      2500+$0.458
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoECWF2W104JAQ
                      Newark Part No.62W6686
                      Product RangeECWF(A) Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Capacitance0.1µF
                      Capacitance Tolerance± 5%
                      Voltage(AC)84V
                      Voltage(DC)450V
                      Capacitor MountingThrough Hole
                      Capacitor TerminalsPC Pin
                      Humidity RatingGRADE II (Test Condition B)
                      Lead Spacing10mm
                      Product Length14.3mm
                      Product Width13mm
                      Product Height14.3mm
                      Product RangeECWF(A) Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ECWF(A) series metallized polypropylene film capacitors suitable for active filter circuit, high frequency and high current circuit applications. ECWF(A) series capacitors have non inductive construction using metalized polypropylene film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.

                      • Low-loss film capacitor
                      • Excellent frequency characteristics
                      • Through hole termination
                      • Small size
                      • Low hum sound noise

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      0.1µF

                      Voltage(AC)

                      84V

                      Capacitor Mounting

                      Through Hole

                      Humidity Rating

                      GRADE II (Test Condition B)

                      Product Length

                      14.3mm

                      Product Height

                      14.3mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Capacitance Tolerance

                      ± 5%

                      Voltage(DC)

                      450V

                      Capacitor Terminals

                      PC Pin

                      Lead Spacing

                      10mm

                      Product Width

                      13mm

                      Product Range

                      ECWF(A) Series

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.