Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECWH8223HA
Newark Part No.23T5799
Product RangeECWH(A) Series
Technical Datasheet
1,910 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.400 |
10+ | $0.797 |
25+ | $0.755 |
50+ | $0.712 |
100+ | $0.669 |
500+ | $0.597 |
1000+ | $0.558 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWH8223HA
Newark Part No.23T5799
Product RangeECWH(A) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.022µF
Capacitance Tolerance± 3%
Voltage(AC)283V
Voltage(DC)800V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing11.5mm
Product Length16.5mm
Product Width15.7mm
Product Height11.5mm
Product RangeECWH(A) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.022µF
Voltage(AC)
283V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
16.5mm
Product Height
11.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 3%
Voltage(DC)
800V
Capacitor Terminals
Radial Leaded
Lead Spacing
11.5mm
Product Width
15.7mm
Product Range
ECWH(A) Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability